Add To Favorites
Product Overview
Digi-Key Part Number PRX1W.47CT-ND
Quantity Available 9.115
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJR47H

Description RES SMD 0.47 OHM 5% 1W J BEND
Expanded Description 0.47 Ohm ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Datasheet
Catalog Page 1983 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W.47CT

16:04:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,72800 7,28
25 0,64040 16,01
50 0,58520 29,26
100 0,50790 50,79
250 0,44160 110,40
500 0,36654 183,27
1.000 0,29808 298,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W.47TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26395
  • Digi-Reel® ? : PRX1W.47DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback