Add To Favorites
Product Overview
Digi-Key Part Number PRX1W5.6CT-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJ5R6H

Description RES SMD 5.6 OHM 5% 1W J BEND
Expanded Description 5.6 Ohm ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Series
Catalog Page 1983 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W5.6CT

10:57:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74000 7,40
25 0,65080 16,27
50 0,59440 29,72
100 0,51590 51,59
250 0,44860 112,15
500 0,37234 186,17
1.000 0,30280 302,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W5.6TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26814
  • Digi-Reel® ? : PRX1W5.6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback