Add To Favorites
Product Overview
Digi-Key Part Number P10542CT-ND
Quantity Available 9.936
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VT332J

Description NTC THERMISTOR 3.3K OHM 5% 0603
Expanded Description NTC Thermistor 3.3k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 3.3k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P10542CT

14:22:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,17700 1,77
25 0,15320 3,83
50 0,12900 6,45
100 0,11550 11,55
500 0,09436 47,18
1.000 0,08833 88,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10542TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08030
  • Digi-Reel® ? : P10542DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback