Add To Favorites
Product Overview
Digi-Key Part Number P11444CT-ND
Quantity Available 30.492
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV224J

Description NTC THERMISTOR 220K OHM 5% 0402
Expanded Description NTC Thermistor 220k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 220k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P11444CT

01:03:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,15900 1,59
25 0,13560 3,39
50 0,11700 5,85
100 0,09840 9,84
500 0,07998 39,99
1.000 0,07196 71,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11444TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05419
  • Digi-Reel® ? : P11444DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback