Add To Favorites
Product Overview
Digi-Key Part Number P10573CT-ND
Quantity Available 16.799
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0ER682J

Description NTC THERMISTOR 6.8K OHM 5% 0402
Expanded Description NTC Thermistor 6.8k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 6.8k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P10573CT

00:11:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,14500 1,45
25 0,12280 3,07
50 0,10600 5,30
100 0,08920 8,92
500 0,07252 36,26
1.000 0,06525 65,25
5.000 0,05769 288,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10573TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04914
  • Digi-Reel® ? : P10573DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback