Add To Favorites
Product Overview
Digi-Key Part Number P12009CT-ND
Quantity Available 17.683
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EG103HA

Description NTC THERMISTOR 10K OHM 3% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 3375K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P12009CT

12:21:49 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,22200 2,22
25 0,19160 4,79
50 0,16120 8,06
100 0,14420 14,42
500 0,11794 58,97
1.000 0,11042 110,42
5.000 0,09771 488,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12009TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08406
  • Digi-Reel® ? : P12009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback