Add To Favorites
Product Overview
Digi-Key Part Number P68AWCT-ND
Quantity Available 16.005
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-XGNJ680Y

Description RES SMD 68 OHM 5% 1/32W 01005
Expanded Description 68 Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P68AWCT

21:21:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27900 2,79
25 0,20360 5,09
50 0,14760 7,38
100 0,10940 10,94
250 0,08396 20,99
500 0,06616 33,08
1.000 0,04579 45,79
5.000 0,03816 190,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P68AWTR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,03238
  • Digi-Reel® ? : P68AWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback