Add To Favorites
Product Overview
Digi-Key Part Number P18AWCT-ND
Quantity Available 28.381
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-XGNJ180Y

Description RES SMD 18 OHM 5% 1/32W 01005
Expanded Description 18 Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P18AWCT

01:53:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27600 2,76
25 0,20120 5,03
50 0,14600 7,30
100 0,10820 10,82
250 0,08300 20,75
500 0,06542 32,71
1.000 0,04529 45,29
5.000 0,03774 188,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18AWTR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03202
  • Digi-Reel® ? : P18AWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback