Add To Favorites
Product Overview
Digi-Key Part Number P16153CT-ND
Quantity Available 30.830
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-XGNF40R2Y

Description RES SMD 40.2 OHM 1% 1/32W 01005
Expanded Description 40.2 Ohm ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series, Precision Datasheet
RoHS Information Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 40.2
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16153CT

00:05:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28700 2,87
25 0,21200 5,30
50 0,15640 7,82
100 0,11480 11,48
250 0,09480 23,70
500 0,07820 39,10
1.000 0,05657 56,57
5.000 0,04742 237,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16153TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04114
  • Digi-Reel® ? : P16153DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback