Add To Favorites
Product Overview
Digi-Key Part Number P.12BKCT-ND
Quantity Available 9.061
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6SJR12V

Description RES SMD 0.12 OHM 5% 1/4W 0805
Expanded Description 0.12 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.12
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.12BJCT-ND ERJ-S6SFR12V Panasonic Electronic Components Cut Tape (CT) ? 2.084 - Immediate
0,55000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6SJR12V
P.12BKCT
P1248CT
P1248CT-ND
P15248CT
P15248CT-ND

20:25:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28400 2,84
25 0,21600 5,40
50 0,16020 8,01
100 0,11910 11,91
250 0,10064 25,16
500 0,08626 43,13
1.000 0,06573 65,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.12BKTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05041
  • Digi-Reel® ? : P.12BKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback