Add To Favorites
Product Overview
Digi-Key Part Number P.11BKCT-ND
Quantity Available 9.656
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6SJR11V

Description RES SMD 0.11 OHM 5% 1/4W 0805
Expanded Description 0.11 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-S,U Series Datasheet
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.11
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.11BJCT-ND ERJ-S6SFR11V Panasonic Electronic Components Cut Tape (CT) ? 10.842 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6SJR11V
P.11BKCT
P1247CT
P1247CT-ND
P15247CT
P15247CT-ND

15:58:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28700 2,87
25 0,21840 5,46
50 0,16200 8,10
100 0,12050 12,05
250 0,10176 25,44
500 0,08722 43,61
1.000 0,06646 66,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.11BKTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05098
  • Digi-Reel® ? : P.11BKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback