Add To Favorites
Product Overview
Digi-Key Part Number P.91BICT-ND
Quantity Available 7.486
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6QJR91V

Description RES SMD 0.91 OHM 5% 1/4W 0805
Expanded Description 0.91 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.91
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.91BHCT-ND ERJ-S6QFR91V Panasonic Electronic Components Cut Tape (CT) ? 7.662 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6QJR91V
P.91BICT
P1269CT
P1269CT-ND
P15269CT
P15269CT-ND

14:09:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31900 3,19
25 0,23560 5,89
50 0,17380 8,69
100 0,12750 12,75
250 0,10532 26,33
500 0,08684 43,42
1.000 0,06282 62,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.91BITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04787
  • Digi-Reel® ? : P.91BIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback