Add To Favorites
Product Overview
Digi-Key Part Number P2.4ASCT-ND
Quantity Available 3.884
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-P14J2R4U

Description RES SMD 2.4 OHM 5% 1/2W 1210
Expanded Description 2.4 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P2.4ASCT

16:25:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,21700 2,17
25 0,15760 3,94
50 0,11460 5,73
100 0,08490 8,49
250 0,06516 16,29
500 0,05134 25,67
1.000 0,03554 35,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.4ASTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,02692
  • Digi-Reel® ? : P2.4ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback