Add To Favorites
Product Overview
Digi-Key Part Number P1.5ASCT-ND
Quantity Available 20.985
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-P14J1R5U

Description RES SMD 1.5 OHM 5% 1/2W 1210
Expanded Description 1.5 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-T14J1R5U-ND ERJ-T14J1R5U Panasonic Electronic Components Tape & Reel (TR) ? 0
0,03129 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P1.5ASCT

22:07:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21300 2,13
25 0,15520 3,88
50 0,11280 5,64
100 0,08350 8,35
250 0,06408 16,02
500 0,05048 25,24
1.000 0,03496 34,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5ASTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02648
  • Digi-Reel® ? : P1.5ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback