Add To Favorites
Product Overview
Digi-Key Part Number P16037CT-ND
Quantity Available 9.535
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-P03J333V

Description RES SMD 33K OHM 5% 1/5W 0603
Expanded Description 33k Ohm ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-P Series Datasheet
Fixed Resistors Catalog
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16037CT

09:49:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,18800 1,88
25 0,13680 3,42
50 0,09920 4,96
100 0,07340 7,34
250 0,05636 14,09
500 0,04442 22,21
1.000 0,03076 30,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16037TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02563
  • Digi-Reel® ? : P16037DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback