Add To Favorites
Product Overview
Digi-Key Part Number P75LPCT-ND
Quantity Available 6.425
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L08UF75MV

Description RES SMD 0.075 OHM 1% 1/3W 1206
Expanded Description 0.075 Ohm ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.075AUCT-ND ERJ-8BWFR075V Panasonic Electronic Components Cut Tape (CT) ? 5.463 - Immediate
0,62000 1
Kits
Additional Resources
Standard Package ? 1
Other Names P.075OPCT
P.075OPCT-ND
P75LPCT

17:27:47 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40800 4,08
25 0,31840 7,96
50 0,26940 13,47
100 0,21230 21,23
250 0,17964 44,91
500 0,14696 73,48
1.000 0,11430 114,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P75LPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09872
  • Digi-Reel® ? : P75LPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback