Add To Favorites
Product Overview
Digi-Key Part Number P16011CT-ND
Quantity Available 8.386
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-B3CFR20V

Description RES SMD 0.2 OHM 1/2W 0805 WIDE
Expanded Description 0.2 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0508
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16011CT

02:47:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51700 5,17
25 0,42000 10,50
50 0,36520 18,26
100 0,30130 30,13
250 0,26172 65,43
500 0,21304 106,52
1.000 0,16896 168,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16011TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14552
  • Digi-Reel® ? : P16011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback