Add To Favorites
Product Overview
Digi-Key Part Number P16009CT-ND
Quantity Available 6.643
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-B1CFR20U

Description RES SMD 0.2 OHM 2W 2010 WIDE
Expanded Description 0.2 Ohm ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 1020
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16009CT

23:10:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,23600 12,36
25 1,13640 28,41
50 1,03680 51,84
100 0,89720 89,72
250 0,75760 189,40
500 0,63800 319,00
1.000 0,53033 530,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16009TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,46218
  • Digi-Reel® ? : P16009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback