Add To Favorites
Product Overview
Digi-Key Part Number P.15PCT-ND
Quantity Available 20.530
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RSJR15V

Description RES SMD 0.15 OHM 5% 1/4W 1206
Expanded Description 0.15 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ-8RSJR15V View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16006CT-ND ERJ-8BSFR15V Panasonic Electronic Components Cut Tape (CT) ? 19.892 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8RSJR15
ERJ8RSJR15
P.15PCT
P0.15PCT

04:58:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34700 3,47
25 0,27120 6,78
50 0,22920 11,46
100 0,18060 18,06
250 0,15284 38,21
500 0,12504 62,52
1.000 0,09726 97,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.15PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08526
  • Digi-Reel® ? : P.15PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback