Add To Favorites
Product Overview
Digi-Key Part Number P.47PCT-ND
Quantity Available 556.908
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RQJR47V

Description RES SMD 0.47 OHM 5% 1/4W 1206
Expanded Description 0.47 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.47RCT-ND ERJ-8RQFR47V Panasonic Electronic Components Cut Tape (CT) ? 179.734 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8RQJR47
ERJ8RQJR47
P.47PCT
P0.47PCT

05:31:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29300 2,93
25 0,21680 5,42
50 0,15980 7,99
100 0,11730 11,73
250 0,09692 24,23
500 0,07990 39,95
1.000 0,05779 57,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.47PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 555.000 - Immediate
  • Unit Price: 0,04404
  • Digi-Reel® ? : P.47PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 556.908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback