Add To Favorites
Product Overview
Digi-Key Part Number P9.1PCT-ND
Quantity Available 21.854
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RQJ9R1V

Description RES SMD 9.1 OHM 5% 1/4W 1206
Expanded Description 9.1 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 9.1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-8RQJ9R1
ERJ8RQJ9R1
P9.1PCT

13:51:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,21320 5,33
50 0,15700 7,85
100 0,11540 11,54
250 0,09532 23,83
500 0,07858 39,29
1.000 0,05684 56,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P9.1PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04332
  • Digi-Reel® ? : P9.1PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback