ERJ-8GEYJ160V | ||
---|---|---|
DigiKey Part Number | P16ETR-ND - Tape & Reel (TR) P16ECT-ND - Cut Tape (CT) P16EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8GEYJ160V | |
Description | RES SMD 16 OHM 5% 1/4W 1206 | |
Customer Reference | ||
Detailed Description | 16 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-8GEYJ160V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06800 € | 0,68 € |
50 | 0,04460 € | 2,23 € |
100 | 0,03780 € | 3,78 € |
500 | 0,02662 € | 13,31 € |
1.000 | 0,02317 € | 23,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01742 € | 87,10 € |
10.000 | 0,01558 € | 155,80 € |
25.000 | 0,01366 € | 341,50 € |
35.000 | 0,01334 € | 466,90 € |
50.000 | 0,01254 € | 627,00 € |
125.000 | 0,01150 € | 1.437,50 € |