Add To Favorites
Product Overview
Digi-Key Part Number P.013AVCT-ND
Quantity Available 9.705
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BWJR013V

Description RES SMD 0.013 OHM 5% 1W 1206
Expanded Description 0.013 Ohm ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.013
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.013AUCT-ND ERJ-8BWFR013V Panasonic Electronic Components Cut Tape (CT) ? 10.259 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names P.013AVCT

15:53:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,41700 4,17
25 0,33920 8,48
50 0,29500 14,75
100 0,24320 24,32
250 0,21128 52,82
500 0,17198 85,99
1.000 0,13640 136,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.013AVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13365
  • Digi-Reel® ? : P.013AVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback