Add To Favorites
Product Overview
Digi-Key Part Number P17690CT-ND
Quantity Available 4.948
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BSJR16V

Description RES SMD 0.16 OHM 5% 1/2W 1206
Expanded Description 0.16 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.16
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17690CT

10:58:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28200 2,82
25 0,21440 5,36
50 0,15940 7,97
100 0,11860 11,86
250 0,10012 25,03
500 0,08584 42,92
1.000 0,06540 65,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17690TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05559
  • Digi-Reel® ? : P17690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback