Add To Favorites
Product Overview
Digi-Key Part Number P.33BCT-ND
Quantity Available 12.470
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6RQJR33V

Description RES SMD 0.33 OHM 5% 1/8W 0805
Expanded Description 0.33 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16000CT-ND ERJ-6BQFR33V Panasonic Electronic Components Cut Tape (CT) ? 743 - Immediate
0,43000 1
P.33DCT-ND ERJ-6RQFR33V Panasonic Electronic Components Cut Tape (CT) ? 94.267 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQJR33
ERJ6RQJR33
P.33BCT
P0.33BCT

22:20:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28100 2,81
25 0,20760 5,19
50 0,15300 7,65
100 0,11230 11,23
250 0,09276 23,19
500 0,07650 38,25
1.000 0,05534 55,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.33BTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04217
  • Digi-Reel® ? : P.33BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback