Add To Favorites
Product Overview
Digi-Key Part Number P.27BCT-ND
Quantity Available 17.915
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6RQJR27V

Description RES SMD 0.27 OHM 5% 1/8W 0805
Expanded Description 0.27 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P15999CT-ND ERJ-6BQFR27V Panasonic Electronic Components Cut Tape (CT) ? 1.558 - Immediate
0,39000 1
P.27DCT-ND ERJ-6RQFR27V Panasonic Electronic Components Cut Tape (CT) ? 769 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQJR27
ERJ6RQJR27
P.27BCT
P0.27BCT

10:50:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28400 2,84
25 0,21000 5,25
50 0,15460 7,73
100 0,11360 11,36
250 0,09380 23,45
500 0,07736 38,68
1.000 0,05596 55,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.27BTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04264
  • Digi-Reel® ? : P.27BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback