Add To Favorites
Product Overview
Digi-Key Part Number P1.5BCT-ND
Quantity Available 10.074
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6RQJ1R5V

Description RES SMD 1.5 OHM 5% 1/8W 0805
Expanded Description 1.5 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQJ1R5
ERJ6RQJ1R5
P1.5BCT

01:47:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28100 2,81
25 0,20760 5,19
50 0,15300 7,65
100 0,11230 11,23
250 0,09276 23,19
500 0,07650 38,25
1.000 0,05534 55,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5BTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04217
  • Digi-Reel® ? : P1.5BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback