Add To Favorites
Product Overview
Digi-Key Part Number P.011ARCT-ND
Quantity Available 7.726
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BWJR011V

Description RES SMD 0.011 OHM 5% 1/2W 0805
Expanded Description 0.011 Ohm ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.011
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.011AQCT-ND ERJ-6BWFR011V Panasonic Electronic Components Cut Tape (CT) ? 1.366 - Immediate
0,61000 1
Additional Resources
Standard Package ? 1
Other Names P.011ARCT

10:04:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,45400 4,54
25 0,35400 8,85
50 0,29940 14,97
100 0,23590 23,59
250 0,19964 49,91
500 0,16334 81,67
1.000 0,12704 127,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.011ARTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12341
  • Digi-Reel® ? : P.011ARDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback