Add To Favorites
Product Overview
Digi-Key Part Number P17578CT-ND
Quantity Available 4.250
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BSJR18V

Description RES SMD 0.18 OHM 5% 1/3W 0805
Expanded Description 0.18 Ohm ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17578CT

06:33:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,33000 3,30
25 0,24400 6,10
50 0,18000 9,00
100 0,13220 13,22
250 0,10916 27,29
500 0,09000 45,00
1.000 0,06510 65,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17578TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05457
  • Digi-Reel® ? : P17578DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback