Add To Favorites
Product Overview
Digi-Key Part Number P16003CT-ND
Quantity Available 9.950
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BQJR56V

Description RES SMD 0.56 OHM 5% 1/3W 0805
Expanded Description 0.56 Ohm ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16003CT

03:00:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31500 3,15
25 0,23960 5,99
50 0,17800 8,90
100 0,13230 13,23
250 0,11176 27,94
500 0,09578 47,89
1.000 0,07297 72,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16003TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05598
  • Digi-Reel® ? : P16003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback