Add To Favorites
Product Overview
Digi-Key Part Number P16000CT-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BQFR33V

Description RES SMD 0.33 OHM 1% 1/3W 0805
Expanded Description 0.33 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16000CT

23:45:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30500 3,05
25 0,22600 5,65
50 0,16660 8,33
100 0,12220 12,22
250 0,10096 25,24
500 0,08326 41,63
1.000 0,06024 60,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16000TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04590
  • Digi-Reel® ? : P16000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback