Add To Favorites
Product Overview
Digi-Key Part Number P.68AHCT-ND
Quantity Available 6.058
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3RQJR68V

Description RES SMD 0.68 OHM 5% 1/10W 0603
Expanded Description 0.68 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1980 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.68AJCT-ND ERJ-3RQFR68V Panasonic Electronic Components Cut Tape (CT) ? 9.926 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names P.68AHCT

08:52:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12800 1,28
25 0,09280 2,32
50 0,07060 3,53
100 0,05210 5,21
250 0,03972 9,93
500 0,03180 15,90
1.000 0,02341 23,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.68AHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01526
  • Digi-Reel® ? : P.68AHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback