Add To Favorites
Product Overview
Digi-Key Part Number P.39AHCT-ND
Quantity Available 27.456
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3RQJR39V

Description RES SMD 0.39 OHM 5% 1/10W 0603
Expanded Description 0.39 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1980 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.39
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.39AJCT-ND ERJ-3RQFR39V Panasonic Electronic Components Cut Tape (CT) ? 29.449 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names P.39AHCT

08:43:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,11300 1,13
25 0,08200 2,05
50 0,06260 3,13
100 0,04610 4,61
250 0,03516 8,79
500 0,02812 14,06
1.000 0,02070 20,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.39AHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01349
  • Digi-Reel® ? : P.39AHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback