ERJ-3EKF7153V | ||
---|---|---|
DigiKey Part Number | P715KHTR-ND - Tape & Reel (TR) P715KHCT-ND - Cut Tape (CT) P715KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3EKF7153V | |
Description | RES SMD 715K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 715 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-3EKF7153V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
50 | 0,01800 € | 0,90 € |
100 | 0,01510 € | 1,51 € |
500 | 0,01046 € | 5,23 € |
1.000 | 0,00905 € | 9,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00667 € | 33,35 € |
10.000 | 0,00593 € | 59,30 € |
25.000 | 0,00516 € | 129,00 € |
35.000 | 0,00502 € | 175,70 € |
50.000 | 0,00469 € | 234,50 € |
125.000 | 0,00428 € | 535,00 € |