Add To Favorites
Product Overview
Digi-Key Part Number P17494CT-ND
Quantity Available 4.995
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BWJR068V

Description RES SMD 0.068 OHM 5% 1/3W 0603
Expanded Description 0.068 Ohm ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17494CT

11:16:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29300 2,93
25 0,22280 5,57
50 0,16560 8,28
100 0,12320 12,32
250 0,10408 26,02
500 0,08922 44,61
1.000 0,06797 67,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17494TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05777
  • Digi-Reel® ? : P17494DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback