Add To Favorites
Product Overview
Digi-Key Part Number P17483CT-ND
Quantity Available 4.750
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BWJR027V

Description RES SMD 0.027 OHM 5% 1/3W 0603
Expanded Description 0.027 Ohm ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.027
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17483CT

05:20:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29600 2,96
25 0,22560 5,64
50 0,16740 8,37
100 0,12460 12,46
250 0,10524 26,31
500 0,09020 45,10
1.000 0,06872 68,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17483TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05841
  • Digi-Reel® ? : P17483DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback