Add To Favorites
Product Overview
Digi-Key Part Number P17463CT-ND
Quantity Available 1.204
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BWFR024V

Description RES SMD 0.024 OHM 1% 1/3W 0603
Expanded Description 0.024 Ohm ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.024
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17463CT

13:29:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,25800 2,58
25 0,19600 4,90
50 0,14560 7,28
100 0,10830 10,83
250 0,09148 22,87
500 0,07842 39,21
1.000 0,05975 59,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17463TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05079
  • Digi-Reel® ? : P17463DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback