Add To Favorites
Product Overview
Digi-Key Part Number P17459CT-ND
Quantity Available 4.900
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BSJR18V

Description RES SMD 0.18 OHM 5% 1/4W 0603
Expanded Description 0.18 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17459CT

22:03:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27300 2,73
25 0,19880 4,97
50 0,14400 7,20
100 0,10680 10,68
250 0,08192 20,48
500 0,06456 32,28
1.000 0,04469 44,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17459TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,03724
  • Digi-Reel® ? : P17459DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback