Add To Favorites
Product Overview
Digi-Key Part Number P17435CT-ND
Quantity Available 9.935
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BQJR33V

Description RES SMD 0.33 OHM 5% 1/4W 0603
Expanded Description 0.33 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17435CT

01:15:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20600 2,06
25 0,15000 3,75
50 0,10880 5,44
100 0,08070 8,07
250 0,06192 15,48
500 0,04878 24,39
1.000 0,03378 33,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17435TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02815
  • Digi-Reel® ? : P17435DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback