Add To Favorites
Product Overview
Digi-Key Part Number P.075AMCT-ND
Quantity Available 18.489
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWJR075X

Description RES SMD 0.075 OHM 5% 1/4W 0402
Expanded Description 0.075 Ohm ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.075ATCT-ND ERJ-2BWFR075X Panasonic Electronic Components Cut Tape (CT) ? 9.776 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names P.075AMCT
P.75AMCT
P.75AMCT-ND

05:34:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38500 3,85
25 0,30040 7,51
50 0,25440 12,72
100 0,20030 20,03
250 0,16952 42,38
500 0,13870 69,35
1.000 0,10787 107,87
5.000 0,10247 512,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.075AMTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08931
  • Digi-Reel® ? : P.075AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback