Add To Favorites
Product Overview
Digi-Key Part Number P.068AMCT-ND
Quantity Available 28.759
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWJR068X

Description RES SMD 0.068 OHM 5% 1/4W 0402
Expanded Description 0.068 Ohm ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.068ATCT-ND ERJ-2BWFR068X Panasonic Electronic Components Cut Tape (CT) ? 9.039 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names P.068AMCT
P.68AMCT
P.68AMCT-ND

16:29:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38100 3,81
25 0,29720 7,43
50 0,25160 12,58
100 0,19810 19,81
250 0,16764 41,91
500 0,13716 68,58
1.000 0,10668 106,68
5.000 0,10135 506,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.068AMTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08832
  • Digi-Reel® ? : P.068AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback