Add To Favorites
Product Overview
Digi-Key Part Number P.082ATCT-ND
Quantity Available 19.719
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWFR082X

Description RES SMD 0.082 OHM 1% 1/4W 0402
Expanded Description 0.082 Ohm ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.082ATCT

09:20:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,39800 3,98
25 0,30320 7,58
50 0,22520 11,26
100 0,16750 16,75
250 0,14148 35,37
500 0,12128 60,64
1.000 0,09240 92,40
5.000 0,07796 389,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.082ATTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06930
  • Digi-Reel® ? : P.082ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback