Add To Favorites
Product Overview
Digi-Key Part Number P.056ATCT-ND
Quantity Available 30.650
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWFR056X

Description RES SMD 0.056 OHM 1% 1/4W 0402
Expanded Description 0.056 Ohm ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.056ATCT

15:07:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39200 3,92
25 0,29840 7,46
50 0,22140 11,07
100 0,16470 16,47
250 0,13916 34,79
500 0,11928 59,64
1.000 0,09088 90,88
5.000 0,07668 383,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.056ATTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06816
  • Digi-Reel® ? : P.056ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback