Add To Favorites
Product Overview
Digi-Key Part Number P.27AKCT-ND
Quantity Available 37.182
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BQFR27X

Description RES SMD 0.27 OHM 1% 1/6W 0402
Expanded Description 0.27 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.27AKCT

00:42:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28100 2,81
25 0,21400 5,35
50 0,15900 7,95
100 0,11820 11,82
250 0,09984 24,96
500 0,08558 42,79
1.000 0,06521 65,21
5.000 0,05502 275,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.27AKTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,05039
  • Digi-Reel® ? : P.27AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback