Add To Favorites
Product Overview
Digi-Key Part Number PT1.3XCT-ND
Quantity Available 5.860
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TYJ1R3U

Description RES SMD 1.3 OHM 5% 1W 2512
Expanded Description 1.3 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT1.3YCT-ND ERJ-1TRQF1R3U Panasonic Electronic Components Cut Tape (CT) ? 179 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names PT1.3XCT

19:22:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28400 2,84
25 0,21600 5,40
50 0,16020 8,01
100 0,11910 11,91
250 0,10064 25,16
500 0,08626 43,13
1.000 0,06573 65,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT1.3XTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : PT1.3XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback