Add To Favorites
Product Overview
Digi-Key Part Number PT1.8MXCT-ND
Quantity Available 9.701
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TYJ185U

Description RES SMD 1.8M OHM 5% 1W 2512
Expanded Description 1.8M Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-xG,14,12(Z),1T Series
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.8M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PT1.8MXCT

02:40:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,38500 3,85
25 0,29240 7,31
50 0,21740 10,87
100 0,16160 16,16
250 0,13656 34,14
500 0,11706 58,53
1.000 0,08919 89,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT1.8MXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07602
  • Digi-Reel® ? : PT1.8MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback