Add To Favorites
Product Overview
Digi-Key Part Number PT1.2MXCT-ND
Quantity Available 9.041
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TYJ125U

Description RES SMD 1.2M OHM 5% 1W 2512
Expanded Description 1.2M Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Fixed Resistors Prod Catalog
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.2M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PT1.2MXCT

12:36:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37900 3,79
25 0,28760 7,19
50 0,21400 10,70
100 0,15900 15,90
250 0,13432 33,58
500 0,11514 57,57
1.000 0,08773 87,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT1.2MXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07477
  • Digi-Reel® ? : PT1.2MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback