Add To Favorites
Product Overview
Digi-Key Part Number PT9.1UCT-ND
Quantity Available 17.981
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TRQJ9R1U

Description RES SMD 9.1 OHM 5% 1W 2512
Expanded Description 9.1 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 9.1
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT9.1YCT-ND ERJ-1TRQF9R1U Panasonic Electronic Components Cut Tape (CT) ? 10.838 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names PT9.1UCT

22:49:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,47100 4,71
25 0,38280 9,57
50 0,33280 16,64
100 0,27450 27,45
250 0,23848 59,62
500 0,19410 97,05
1.000 0,15394 153,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT9.1UTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,15863
  • Digi-Reel® ? : PT9.1UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback