Add To Favorites
Product Overview
Digi-Key Part Number PT1.8UCT-ND
Quantity Available 5.425
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TRQJ1R8U

Description RES SMD 1.8 OHM 5% 1W 2512
Expanded Description 1.8 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.8
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT1.8YCT-ND ERJ-1TRQF1R8U Panasonic Electronic Components Cut Tape (CT) ? 15.123 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names PT1.8UCT

09:17:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48500 4,85
25 0,39360 9,84
50 0,34200 17,10
100 0,28220 28,22
250 0,24516 61,29
500 0,19954 99,77
1.000 0,15826 158,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT1.8UTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13890
  • Digi-Reel® ? : PT1.8UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback