ERJ-1TNF1202U | ||
---|---|---|
DigiKey Part Number | PT12.0KAFTR-ND - Tape & Reel (TR) PT12.0KAFCT-ND - Cut Tape (CT) PT12.0KAFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1TNF1202U | |
Description | RES SMD 12K OHM 1% 1W 2512 | |
Customer Reference | ||
Detailed Description | 12 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1TNF1202U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,56000 € | 5,60 € |
50 | 0,40180 € | 20,09 € |
100 | 0,35250 € | 35,25 € |
500 | 0,27018 € | 135,09 € |
1.000 | 0,24413 € | 244,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21670 € | 866,80 € |
8.000 | 0,19064 € | 1.525,12 € |
12.000 | 0,18515 € | 2.221,80 € |
20.000 | 0,17281 € | 3.456,20 € |
28.000 | 0,17144 € | 4.800,32 € |